Sealey SPB12S Pure Bristle Paint Brush 12mm Pack of 10

MPN
SPB12S
Brand
Sealey
EAN-13
5054511011821
Order Code
84-0262
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 100 despatched in 2 working days

Pack of ten pure bristle 12mm paint brushes with square cut ends, held by chrome ferrules. Painted composite handles.
  • Ten pure bristle paint brushes.
  • 12mm Square cut ends.
  • Chrome ferrules.
  • Painted composite handles.
  • Model No. SPB12S
Type Paintbrush
Number of Pieces 10
Bristle Material Pure bristle
Handle Material Composite
Lifetime Warranty No
Nett Weight 0.18kg
Qty 10
Size (Imp) 1/2"
Size (Metric) 12mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot