Sealey SMTA87W Multi-Tool Blade for Wood 87mm

MPN
SMTA87W
Brand
Sealey
EAN-13
5054630141232
Order Code
94-6463
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS blade suitable for cutting wood. 87mm Cutting length.
  • HCS blade suitable for cutting wood.
  • 1.4mm Teeth.
  • 87mm Cutting length.
  • Model No. SMTA87W
Battery Included N/A
Nett Weight 0.038kg

Reviews

Be the first to submit a review

Trustpilot