Sealey SMTA41W Multi-Tool Blade for Wood 41mm

Order Code:

94-6453

Brand: Sealey MPN: SMTA41W EAN-13: 5054630132872
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

HCS blade suitable for cutting wood.

1.7mm Teeth.

41mm Cutting length.

  • HCS blade suitable for cutting wood.
  • 1.7mm Teeth.
  • 41mm Cutting length.
    Battery Included N/A
    Nett Weight 0.024kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot