Sealey SMTA34W Multi-Tool Blade for Wood 34mm

Order Code:

94-6451

Brand: Sealey MPN: SMTA34W EAN-13: 5054630132919
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

HCS blade suitable for cutting wood.

1.4mm Teeth.

34mm Cutting length.

  • HCS blade suitable for cutting wood.
  • 1.4mm Teeth.
  • 34mm Cutting length.
    Battery Included N/A
    Nett Weight 0.022kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot