Sealey SMTA11 Multi-Tool Sanding Sheet Set 76mm 9pc

MPN
SMTA11
Brand
Sealey
EAN-13
5054630252808
Order Code
94-6447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

9-Piece sanding set for the Sealey CP108VMTBO and other compatible multi-tools. Hook-and-loop backed for fast and easy changes during use. Featuring multiple grit sizes to finish off most sanding jobs. Includes three sizes of each 60, 80 and 120Grit paper.
  • 9-Piece sanding set for the Sealey CP108VMTBO and other compatible multi-tools.
  • Featuring multiple grit sizes to finish off most sanding jobs.
  • Includes three of each 60, 80 and 120Grit paper.
  • Hook-and-loop backed for fast and easy changes during use.
  • Overall size: 76 x 76 x 76mm.
  • Model No. SMTA11
Grit Size 60, 80, 120
Contents 9pc Sanding Set
Disc Size 76 x 76 x 76mm
Grit 60, 80, 120
Nett Weight 0.03kg
Pack Qty 9

Reviews

Be the first to submit a review

Trustpilot