Sealey SMS2003.C Grinding Disc Ceramic Ø105mm for SMS2003

MPN
SMS2003.C
Brand
Sealey
EAN-13
5051747972704
Order Code
84-9587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ceramic grinding disc for Model No. SMS2003 Saw Blade Sharpener.
  • Ceramic grinding disc for Model No. SMS2003 Saw Blade Sharpener.
  • Size: Ø105mm.
  • Model No. SMS2003.C
Type Grinding disc
Material Ceramic
Bore Ø10mm
Disc Size Ø105mm
For Use With SMS2003
Lifetime Warranty No
Nett Weight 0.14kg
Size 105mm

Reviews

Be the first to submit a review

Trustpilot