Sealey SMC31 Socket & JIS Bit Set 18pc

Order Code:

94-4990

Brand: Sealey MPN: SMC31 EAN-13: 5054511916812
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Small compact kit comprises a selection of essential sockets and bits for use on motorcycles. Contains socket/bit holder, 3/8"Sq drive sockets and 1/4"Hex JIS, slotted, hex and TRX-Star* bits. Supplied in compact storage case, ideal for stowing under a motorcycle seat.
  • Small compact kit comprises a selection of essential sockets and bits for use on motorcycles.
  • Contains socket/bit holder, 3/8"Sq drive sockets and 1/4"Hex JIS, slotted, hex and TRX-Star* bits.
  • Contents: 3/8"Sq Drive Bit Holder, 3/8"Sq Drive Socket Bits; 8, 10, 12, 13, 15mm, 1/4"Hex Bits; Slotted - 4, 5, 6mm, JIS - #1, #2, TRX-Star* - T10, T15, T20, Hex - 2, 3, 4mm, 1/4"Sq Drive Adaptor.
  • Supplied in compact storage case, ideal for stowing under a motorcycle seat.
  • Model No. SMC31
  • • Small compact kit comprises a selection of essential sockets and bits for use on motorcycles. • Contains socket/bit holder, 3/8"Sq drive sockets and 1/4"Hex JIS, slotted, hex and TRX-Star* bits. • Contents: 3/8"Sq Drive Bit Holder, 3/8"Sq Drive Socket Bits
  • 8, 10, 12, 13, 15mm, 1/4"Hex Bits
  • Slotted - 4, 5, 6mm, JIS - #1, #2, TRX-Star* - T10, T15, T20, Hex - 2, 3, 4mm, 1/4"Sq Drive Adaptor. • Supplied in compact storage case, ideal for stowing under a motorcycle seat. • Model No. SMC31
Type Motorcycle tools
Contents 3/8"Sq Drive Bit Holder, 3/8"Sq Drive Socket Bits; 8, 10, 12, 13, 14mm, 1/4" Hex Bits; Slotted - 4, 5, 6mm, JIS - 1, 2, TRX-Star* - T10, T15, T20, Hex - 2, 3, 4mm, 1/4"Sq Drive Adaptor
Nett Weight 0.53kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot