Sealey SM914 Belt/Disc Sander 915 x 100mm/Ø150 370W/230V

MPN
SM914
Brand
Sealey
EAN-13
5054630427572
Order Code
89-8730
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting semi-portable belt and disc sander suitable for general woodworking applications. Powerful induction motor with smooth, bearing-mounted drive pulleys gives quiet operation. The sanding belt can be used in a vertical or horizontal position and at any other angle in between. The sanding disc table can be tilted to any angle up to 45° and is supplied with a mitre gauge for accurate angle sanding.
  • Bench mounting semi-portable belt and disc sander suitable for general woodworking applications.
  • Powerful induction motor with smooth, bearing-mounted drive pulleys gives quiet operation.
  • The sanding belt can be used in a vertical or horizontal position or at any other angle in between.
  • The sanding disc table can be tilted to any angle up to 45° and is supplied with a mitre gauge for accurate angle sanding.
  • Model No. SM914
Type Belt sander
Voltage 230V
Power Output 370W
Belt Size 915 x 100mm
Belt Size(s) 915 x 100mm
Belt Speed 440m/min
Disc Diameter 150mm
Disc Size Ø150mm
Disc Speed 2850rpm
Dust Extraction Diameter Ø63.5mm
Motor Power 370W
Nett Weight 16.5kg
SB0014 60Grit
SB0015 80Grit
SB0016 100Grit
SSD02 80Grit
Supply 230V
Table Size 225 x 160mm
Table Tilt 0-45°

Reviews

Be the first to submit a review

Trustpilot