Sealey SM355D Cut-Off Saw Ø355mm 230V Abrasive Disc Portable

MPN
SM355D
Brand
Sealey
EAN-13
5051747750692
Order Code
89-0137
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

General-purpose abrasive saw suitable for site use. Supplied with abrasive disc suitable for metal cutting. Trigger operated 2480W motor and hardened gears give smooth transmission of power. Fitted with mitre vice.
  • General-purpose abrasive saw suitable for site use.
  • Supplied with abrasive disc suitable for metal cutting.
  • Trigger operated 2480W motor and hardened gears give smooth transmission of power.
  • Fitted with mitre vice.
  • Maximum Cutting Capacity @ 90°: Bar - 105mm, Pipe - Ø120mm.
  • Maximum Cutting Capacity @ 45°: Bar - 50mm, Pipe - Ø80mm.
  • Motor: 2480W.
  • Weight: 19kg.
  • Model No. SM355D
Voltage 230V
Power 2480W
Consumable Parts PTC/355C - Abrasive Cutting Disc
Cutting Capacity 45° (Angle) 56mm
Cutting Capacity 45° (Bar) 50mm
Cutting Capacity 45° (Box) 50 x 50mm
Cutting Capacity 45° (Pipe) Ø80mm
Cutting Capacity 45° (Rectangle Box) 80 x 50mm
Cutting Capacity 90° (Angle) 100mm
Cutting Capacity 90° (Bar) 105mm
Cutting Capacity 90° (Box) 105 x 105mm
Cutting Capacity 90° (Pipe) Ø120mm
Cutting Capacity 90° (Rectangle Box) 90 x 130mm
Diameter 355mm
Disc Size Ø355 x 3 x 25.4mm
Motor Power 2480W
Nett Weight 20kg
No-Load Speed 3800rpm
Supply 230

Reviews

Be the first to submit a review

Trustpilot