Sealey SM3002CS5 Cutter Set 5pc 8 x 8mm

MPN
SM3002CS5
Brand
Sealey
EAN-13
5024209626217
Order Code
89-2803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

HSS Steel lathe tools suitable for machining Mild Steel, Brass, Copper and Plastics. 8 x 8mm Section fits Sealey and other popular makes. Manufactured to standard DIN profiles.
  • HSS Steel lathe tools suitable for machining mild steel, brass, copper and plastics.
  • 8x8mm Section fits Sealey and other popular makes.
  • Manufactured to standard DIN profiles.
  • Model No. SM3002CS5

Model NoSM3002CS5
Nett Weight:0.18Kg
Description:Cutter Set 8 x 8mm 5pc
Application(s):
Lathe/Mill/Drill SM2503:Yes
Lathe SM3002:Yes
Contents:DIN4971R, DIN4975, DIN4980R, DIN4980L, DIN4981R

Type Lathe Accessories
Contents DIN4971R, DIN4975, DIN4980R, DIN4980L, DIN4981R
Description Cutter Set 8 x 8mm 5pc
Lathe SM3002 Yes
Lathe/Mill/Drill SM2503 Yes
Lifetime Warranty No
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot