Sealey SLHG041 Premier Short Handle Sledge Hammer 4lb

MPN
SLHG041
Brand
Sealey
EAN-13
5054630418099
Order Code
43-4687
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged fine grained carbon steel. Heat treated, hardened and tempered with precision ground polished striking face. Oversized striking face for power and efficiency. Striking wedge ideal for demolition tasks. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and tested to BS 876.
  • Manufactured from drop-forged fine grained carbon steel.
  • Heat treated, hardened and tempered with precision ground polished striking face.
  • Oversized striking face for power and efficiency.
  • Striking wedge ideal for demolition tasks.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and tested to BS 876.
  • Lifetime Guarantee*.
  • Model No. SLHG041
Type Sledge Hammers
Weight 2.321kg
Handle Material Graphite
Head Material Rubber
Nett Weight 2.321Kg
Weight (Head) (1.8kg)4lb

Reviews

Be the first to submit a review

Trustpilot