Sealey SLHG04 Sledge Hammer with Fibreglass Shaft 4lb Short Handle

MPN
SLHG04
Brand
Sealey
EAN-13
5054630366970
Order Code
94-4220
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight (Head):

    1.8kg(4lb) 4.5kg(10lb)
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged fine grained carbon steel. Heat treated, hardened and tempered with precision ground polished striking face. Domed strike zone for power and efficiency. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling. Manufactured and tested to BS 876.
  • Manufactured from drop-forged fine grained carbon steel.
  • Heat treated, hardened and tempered with precision ground polished striking face.
  • Domed strike zone for power and efficiency.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Manufactured and tested to BS 876.
  • Lifetime Guarantee*.
  • Model No. SLHG04
Type Sledge Hammers
Handle Material Fibreglass
Head Material Rubber
Weight (Head) 1.8kg(4lb)

Reviews

Be the first to submit a review

Trustpilot