Sealey SLHF141 Sledge Hammer 14lb Fibreglass Shaft

MPN
SLHF141
Brand
Sealey
EAN-13
5054511248005
Order Code
94-2163
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from fine grained carbon steel. Heat treated, induction-hardened and tempered with precision ground polished striking face. Fitted with fibreglass shaft and contoured shock-absorbing rubber grip. Manufactured in accordance with BS 876.
  • Manufactured from fine grained carbon steel.
  • Heat treated, induction-hardened and tempered with precision ground polished striking face.
  • Fitted with fibreglass shaft and contoured shock-absorbing rubber grip.
  • Manufactured in accordance with BS 876.
  • Lifetime guarantee*.
  • Model No. SLHF141
Type Sledge Hammers
Weight 14lb
Handle Material Fibreglass
Head Material Steel
Lifetime Warranty Yes
Weight (Head) 6.4kg(14lb)

Reviews

Be the first to submit a review

Trustpilot