Sealey SLC2 Ladder Roof Rack Clamps

MPN
SLC2
Brand
Sealey
EAN-13
5024209959377
Order Code
89-5582
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Universal fitment for roof racks providing a safe and easy way to secure ladders. Corrosion resistant finish. Suitable for trades where ladders need to be transported safely for on site applications. Supplied with two heavy-duty iron padlocks for security. Made in the UK.
  • Safe and easy way to secure ladders with a universal fitment for roof racks.
  • Corrosion resistant finish.
  • Suitable for trades where ladders need to be transported safely for on site applications.
  • Maximum Width: 365mm.
  • Supplied with two heavy-duty iron padlocks for security.
  • Made in the UK.
  • Model No. SLC2
Type Roof rack clamps
Load Capacity Not Applicable
Height Not Applicable
Maximum Width 365mm
Nett Weight 2.44kg

Reviews

Be the first to submit a review

Trustpilot