Sealey SJBT127D Jigsaw Blade Aluminium 100mm 8tpi - Pack of 5

MPN
SJBT127D
Brand
Sealey
EAN-13
5054511705430
Order Code
94-4214
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HSS Blade suitable for cutting through metals. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a fine, straight cut into aluminium. Works with most popular brands of jigsaws.
  • HSS Blade suitable for cutting through metals.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a fine, straight cut into aluminium.
  • Works with most popular brands of jigsaws.
  • Model No. SJBT127D
Type Jigsaw blade
Cut Direction Up
Length 100mm
Material HSS
Pack Qty 5
Suitability Aluminium
Teeth Cut Milled & Side Set
TPI 8

Reviews

Be the first to submit a review

Trustpilot