Sealey SJBEX4000S Viking Jacking Beam 4 Tonne with 1.4m Extending Arms

MPN
SJBEX4000S
Brand
Sealey
EAN-13
5054630271243
Order Code
94-6430
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1417.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Jacking beam lifts load with compressed air. Fully certified and approved to comply with MOT requirements. Wide lift configuration meets MOT recommendation for lifting on jacking point. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Jacking beam lifts load with compressed air.
  • Fully certified and approved to comply with MOT requirements.
  • Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 2 Year guarantee*.
  • Model No. SJBEX4000S
Type Jacking Beams
Load Capacity 4tonne
Air Pressure 109-174psi
Beam Lift 250mm
Capacity 4000kg
Compatible Lifting & Support Accessories SJBEX.A01, SJBEX.A02, SJBEX.A03, SJBEX.A04
Load Arm Reach 680-1420mm
Nett Weight 178kg
Optional Accessories N/A
Support Arm Reach 855-1275mm

Reviews

Be the first to submit a review

Trustpilot