Sealey SJBEX3000S Viking Jacking Beam 3 Tonne with 1.5m Extending Arms

MPN
SJBEX3000S
Brand
Sealey
EAN-13
5054630234514
Order Code
94-6429
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1437.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Jacking beam lifts load with compressed air. Fully certified and approved to comply with MOT requirements. Wide lift configuration meets MOT recommendation for lifting on jacking point. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Jacking beam lifts load with compressed air.
  • Fully certified and approved to comply with MOT requirements.
  • Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • 2 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SJBEX3000S
Type Jacking Beams
Load Capacity 3tonne
Air Pressure 109-174psi
Beam Lift 270mm
Capacity 3000kg
Compatible Lifting & Support Accessories SJBEX.A01, SJBEX.A02, SJBEX.A03, SJBEX.A05, SJBEX.A06, SJBEX.A07
Load Arm Reach 675-1510mm
Nett Weight 159kg
Optional Accessories N/A
Support Arm Reach 905-1310mm

Reviews

Be the first to submit a review

Trustpilot