Sealey SJBEX200A Air Jacking Beam 2tonne - Arm Extenders & Flat Roller Supports

MPN
SJBEX200A
Brand
Sealey
EAN-13
5054630009266
Order Code
94-4988
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1008.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Jacking beam lifts load with compressed air. Fully certified to comply with MOT requirements for existing MOT Bays. New 2026 MOT bays only will need the additional SJBEX1700KIT to comply to the 2026 specification requirements. Features 2-stage mechanical safety lock and telescopic finger guards to prevent accidental injury. Supplied with two pairs of aluminium support blocks. Beam has spring loaded flat arms with roller bearings - when unloaded, these support the weight of the beam, allowing the entire unit to run smoothly along the pit or ramp, but when loaded, they firmly stabilise the unit. Optional hook arms supplied. Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • Lifts load with compressed air.
  • Air Pressure: 90-145psi
  • Fully certified to comply with MOT requirements for existing MOT Bays. New 2026 MOT bays only will need the additional SJBEX1700KIT to comply to the 2026 specification requirements.
  • 1.6m Load arm reach.
  • Beam Lift: 95-300mm.
  • 2-Stage mechanical safety lock and telescopic finger guards.
  • Spring loaded flat arms with roller bearings.
  • Optional hook arms supplied.
  • Supplied with two pairs of aluminium support blocks.
  • Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SJBEX200A
Type Jacking Beams
Load Capacity 2tonne
Air Pressure 90-145psi
Beam Lift 95-300mm
Capacity 2 Tonne
Load Arm Reach 850-1600mm
Nett Weight 100kg
Support Arm Reach 780-1075mm

Reviews

Be the first to submit a review

Trustpilot