Sealey SJBEX2000S Viking Jacking Beam 2 Tonne with 1.5m Extending Arms

MPN
SJBEX2000S
Brand
Sealey
EAN-13
5054630237447
Order Code
94-6428
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1251.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Jacking beam lifts load with compressed air. Fully certified and approved to comply with MOT requirements. Wide lift configuration meets MOT recommendation for lifting on jacking point. With rotary control. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Jacking beam lifts load with compressed air.
  • Fully certified and approved to comply with MOT requirements.
  • Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • With rotary control.
  • 2 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SJBEX2000S
Type Jacking Beams
Load Capacity 2tonne
Air Pressure 109-174psi
Beam Lift 250mm
Capacity 2000kg
Compatible Lifting & Support Accessories SJBEX.A02, SJBEX.A03, SJBEX.A05, SJBEX.A06, SJBEX.A07
Load Arm Reach 675-1510mm
Nett Weight 117kg
Optional Accessories N/A
Support Arm Reach 905-1315mm

Reviews

Be the first to submit a review

Trustpilot