Sealey SJ8 Bottle Jack 8tonne

MPN
SJ8
Brand
Sealey
EAN-13
5054511376982
Order Code
89-2698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2pc handle.
  • Min./Max. Height: 222/447mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2pc handle.
  • Model No. SJ8
Type Hydraulic Bottle Jack
Load Capacity 8tonne
Capacity 8tonne
Hydraulic Lift 145mm
Maximum Height 447mm
Minimum Height 222mm
Nett Weight 4.8kg
Screw Extension 80mm

Reviews

Be the first to submit a review

Trustpilot