Sealey SJ5BMC Bottle Jack Yankee 5tonne with Carry-case

MPN
SJ5BMC
Brand
Sealey
EAN-13
5024209632201
Order Code
89-2697
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle. Supplied in a tough storage case and suitable for recovery trucks. The case prevents the jack from damaging other items and also prevents the spread of grease, oil or dirt.
  • Min./Max. Height: 207/402mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Tough storage case.
  • Model No. SJ5BMC
Type Hydraulic Bottle Jack
Load Capacity 5tonne
Capacity 5tonne
Hydraulic Lift 125mm
Maximum Height 402mm
Minimum Height 207mm
Nett Weight 4.3kg
Screw Extension 70mm

Reviews

Be the first to submit a review

Trustpilot