Sealey SJ5101 IBC Spill Pallet with Weathertight Hardcover

MPN
SJ5101
Brand
Sealey
EAN-13
5054630305313
Order Code
94-6420
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2994.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/12/2026


IBC barrel bund complete with a weathertight hardcover. Platform has an integrated 2L In-platform drip tray, ideal for containing minor spills and drips when dispensing, and large apertures for visual inspection of the main 1200L bund below. Double swing doors with 3-point locking mechanism. Ample headroom for IBC mixers, funnels and pumps. Door vents for inspection and air circulation. Roof designed for quick rainwater run-off to the rear. Made from 100% polyethylene. Flat-pack shipping. Easy assembly.
  • Clean, secure and weathertight storage.
  • Double swing doors with 3-point locking mechanism.
  • Door vents for air circulation.
  • 2L In-platform drip tray.
  • Made from 100% polyethylene.
  • Roof designed for quick rainwater run-off to the rear.
  • Ample headroom.
  • Capacity: 1260L.
  • Maximum load capacity: 2500kg.
  • Easy to assemble, all fixings supplied.
  • Model No. SJ5101 **** DIRECT DELIVERY - IMPORTANT PLEASE NOTE **** Please allow at least 30 days for delivery. Due to the size, these items are delivered direct from our factory and therefore additional carriage charges will apply. Please email sales@sealey.co.uk for a delivery quote.
Type Spill pallet
Material Polyethylene (PE)
Capacity 1200L
Dimensions (W x D x H) 1775 x 1770 x 2265mm
Drum Capacity IBC Tank
Nett Weight 221kg
Total Sump Capacity 1260L

Reviews

Be the first to submit a review

Trustpilot