Sealey SJ50 Bottle Jack Yankee 50tonne

MPN
SJ50
Brand
Sealey
EAN-13
5024209802260
Order Code
89-4414
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £182.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle. Fitted with carrying handle.
  • Min./Max. Height: 280/450mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Fitted with carrying handle.
  • Model No. SJ50
Type Hydraulic Bottle Jack
Load Capacity 50tonne
Capacity 50tonne
Hydraulic Lift 170mm
Maximum Height 450mm
Minimum Height 280mm
Nett Weight 25.8kg
Screw Extension n/a

Reviews

Be the first to submit a review

Trustpilot