Sealey SJ30 Bottle Jack 30tonne

MPN
SJ30
Brand
Sealey
EAN-13
5054511382174
Order Code
89-2695
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £144.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 3-piece handle. Fitted with carrying handle.
  • Min./Max. Height: 260/420mm.
  • Base and reservoir machine welded for increased strength and reduced chance of leakage.
  • Fitted with overload valve.
  • Supplied with 2-piece handle.
  • Fitted with carrying handle.
  • Model No. SJ30
Type Hydraulic Bottle Jack
Load Capacity 30tonne
Capacity 30tonne
Hydraulic Lift 160mm
Maximum Height 420mm
Minimum Height 260mm
Nett Weight 17.8kg
Screw Extension n/a

Reviews

Be the first to submit a review

Trustpilot