Sealey SJ3 Bottle Jack Yankee 3tonne

MPN
SJ3
Brand
Sealey
EAN-13
5024209178846
Order Code
89-2694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle.
  • Min./Max. Height: 188/363mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Model No. SJ3
Type Hydraulic Bottle Jack
Load Capacity 3tonne
Capacity 3tonne
Hydraulic Lift 115mm
Maximum Height 363mm
Minimum Height 188mm
Nett Weight 2.80kg
Screw Extension 60mm

Reviews

Be the first to submit a review

Trustpilot