Sealey SJ20 Bottle Jack Yankee 20tonne

MPN
SJ20
Brand
Sealey
EAN-13
5024209178600
Order Code
89-2692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £89.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle. Fitted with carrying handle.
  • Min./Max. Height: 235/445mm.
  • Base and reservoir machine welded for increased strength and reduced chance of leakage.
  • Fitted with overload valve.
  • Supplied with 2-piece handle.
  • Fitted with carrying handle.
  • Model No. SJ20
Type Hydraulic Bottle Jack
Load Capacity 20tonne
Capacity 20tonne
Hydraulic Lift 150mm
Maximum Height 445mm
Minimum Height 235mm
Nett Weight 8.60kg
Screw Extension 60mm

Reviews

Be the first to submit a review

Trustpilot