Sealey SJ2 Bottle Jack Yankee 2tonne

MPN
SJ2
Brand
Sealey
EAN-13
5024209178273
Order Code
89-2691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle.
  • Min./Max. Height: 168/316mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Model No. SJ2
Type Hydraulic Bottle Jack
Load Capacity 2tonne
Capacity 2tonne
Hydraulic Lift 100mm
Maximum Height 316mm
Minimum Height 168mm
Nett Weight 2.00kg
Screw Extension 48mm

Reviews

Be the first to submit a review

Trustpilot