Sealey SJ15 Bottle Jack Yankee 15tonne

MPN
SJ15
Brand
Sealey
EAN-13
5024209178242
Order Code
89-2690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle. Supplied with carrying handle.
  • Min./Max. Height: 227/457mm.
  • Base and reservoir machine welded for increased strength and reduced chance of leakage.
  • Fitted with overload valve.
  • Supplied with 2-piece handle.
  • Fitted with carrying handle.
  • Model No. SJ15
Type Hydraulic Bottle Jack
Load Capacity 15tonne
Capacity 15tonne
Hydraulic Lift 150mm
Maximum Height 457mm
Minimum Height 227mm
Nett Weight 7kg
Screw Extension 80mm

Reviews

Be the first to submit a review

Trustpilot