Sealey SJ1010 4 Drum Spill Pallet with Hardcover 485L Capacity

MPN
SJ1010
Brand
Sealey
EAN-13
5054630305306
Order Code
94-6419
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1968.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/12/2026


Four drum 485L barrel bund complete with weathertight hardcover, featuring entry either side via two sliding shutters. Tall headspace to accommodate drum pumps and accessories. Can be padlocked (not included). Can be bolted to the ground. Compatible with most chemicals. Forklift compatible.
  • 485L Capacity.
  • Designed for four drums.
  • Entry either side via sliding shutter.
  • Tall headspace to accommodate drum pumps and accessories.
  • Weathertight and can be padlocked (not included).
  • Can be bolted to the ground.
  • Compatible with most chemicals.
  • Forklift compatible.
  • Model No. SJ1010 **** DIRECT DELIVERY - IMPORTANT PLEASE NOTE **** Please allow at least 30 days for delivery. Due to the size, these items are delivered direct from our factory and therefore additional carriage charges will apply. Please email sales@sealey.co.uk for a delivery quote.
Capacity 485L
Dimensions (W x D x H) 1565 x 1730 x 2110mm
Drum Capacity 4
Nett Weight 158kg
Total Sump Capacity 485L

Reviews

Be the first to submit a review

Trustpilot