Sealey SJ10 Bottle Jack Yankee 10tonne

MPN
SJ10
Brand
Sealey
EAN-13
5024209178150
Order Code
89-2688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle.
  • Min./Max. Height: 222/447mm.
  • Base and reservoir machine welded for increased strength and reduced chance of leakage.
  • Fitted with overload valve.
  • Supplied with 2-piece handle.
  • Model No. SJ10
Type Hydraulic Bottle Jack
Load Capacity 10tonne
Capacity 10tonne
Hydraulic Lift 145mm
Maximum Height 447mm
Minimum Height 222mm
Nett Weight 4.80kg
Screw Extension 80mm

Reviews

Be the first to submit a review

Trustpilot