Sealey SHCSS90AC Hose Clip Assortment 90pc Stainless Steel Ø10-57mm

MPN
SHCSS90AC
Brand
Sealey
EAN-13
5054511066517
Order Code
84-1936
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 90 stainless steel hose clips. Manufactured with SS301A to DIN3017. Stainless steel with external pressed threads for smooth surface hose contact.
  • Assortment of stainless steel hose clips.
  • Manufactured with SS301A to DIN3017.
  • External pressed threads for smooth surface hose contact.
  • Contents (Approximate Quantity): Band Width 9mm; Ø10-16(M00), Ø12-22(0), Ø13-19(00), Ø16-27mm(0X) (10 of each), Band Width 12mm; Ø22-32(1), Ø25-38(1X), Ø32-44(245), Ø35-51(2A), Ø38-57mm(2) (10 of each).
  • Pack Quantity: 90.
  • Model No. SHCSS90AC
Type Hose clip
Size 57mm
Contents Band Width 9mm; Ø10-16(M00), Ø16-22(0), Ø13-19(00), Ø16-27mm(0X) (10 of each), Band Width 12mm; Ø22-32(1), Ø25-38(1X), Ø32-44(245), Ø35-51(2A), Ø38-57mm(2) (10 of each)
Lifetime Warranty No
Material Stainless steel
Nett Weight 2.58kg

Reviews

Be the first to submit a review

Trustpilot