Sealey SHCSS4X Hose Clip Stainless Steel Ø90-110mm Pack of 5

MPN
SHCSS4X
Brand
Sealey
EAN-13
5054511036930
Order Code
84-0706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

SS301A Grade stainless steel hose clips. Manufactured to DIN 3017.
  • SS301A Stainless steel hose clip.
  • Size: Ø90-110mm.
  • Band Width: 11.7mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 5.
  • Model No. SHCSS4X
Type Hose clip
Size Ø90-110mm
Band Width 11.7mm
Lifetime Warranty No
Material Stainless steel
Nett Weight 0.23kg
Pack Qty 5

Reviews

Be the first to submit a review

Trustpilot