Sealey SHCSS3 Hose Clip Stainless Steel Ø64-76mm Pack of 10

MPN
SHCSS3
Brand
Sealey
EAN-13
5054511036909
Order Code
84-0703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

SS301A Grade stainless steel hose clips. Manufactured to DIN 3017.
  • SS301A Grade Stainless steel hose clip.
  • Size: Ø64-76mm.
  • Band Width: 11.7mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 10.
  • Model No. SHCSS3
Type Hose clip
Size Ø64-76mm
Band Width 11.7mm
Lifetime Warranty No
Material Stainless steel
Nett Weight 0.37kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot