Sealey SHCSS1X Hose Clip Stainless Steel Ø35-51mm Pack of 10

MPN
SHCSS1X
Brand
Sealey
EAN-13
5054511036855
Order Code
84-0699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

SS301A Grade stainless steel hose clips. Manufactured to DIN 3017.
  • SS301A Grade Stainless steel hose clip.
  • Size: Ø35-51mm.
  • Band Width: 11.7mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 10.
  • Model No. SHCSS1X
Type Hose clip
Size Ø35-51mm
Band Width 11.7mm
Lifetime Warranty No
Material Stainless steel
Nett Weight 0.27kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot