Sealey SHCS1 Hose Clip Assortment 30pc Ø8-29mm Zinc Plated

MPN
SHCS1
Brand
Sealey
EAN-13
5054511003949
Order Code
84-0281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated hose clips manufactured to DIN 3017. Narrow band hose clip sizes 000 M00 and 00 are 9mm wide. All sizes above this are 12mm wide.
  • Zinc plated hose clips.
  • Band Size 9mm: Ø8-14(000), Ø10-16(M00), Ø13-19(00) x 5 of each.
  • Band Size 12mm: Ø16-22(0), Ø16-25(0X), Ø19-29mm(1A) x 5 of each.
  • Manufactured to DIN 3017.
  • Pack Quantity: 30.
  • Model No. SHCS1

Set includes the following size hose clips: 5 each Ø8-14, Ø10-16, Ø13-19, Ø16-22, Ø16-25, Ø19-29mm.
Type Hose clip
Contents Ø8-14(000), Ø10-16(M00), Ø13-19(00), Ø16-22(0), Ø16-25(0X), Ø19-29mm(1A) (5 of each)
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot