Sealey SHC85AC Hose Clip Assortment 85pc Ø8-57mm

MPN
SHC85AC
Brand
Sealey
EAN-13
5054511061505
Order Code
84-1935
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 85 zinc plated hose clips. Manufactured to DIN 3017. Zinc plated with external pressed threads allowing smooth surface hose contact.
  • Assortment of zinc plated hose clips.
  • Manufactured to DIN 3017.
  • External pressed threads for smooth surface hose contact.
  • Contents: Band Width 9mm; Ø8-14(000), Ø10-16(M00), Ø13-19(00) (10 of each), Band Width 12mm; Ø16-22(0), Ø16-25(0X), Ø22-32mm(1) (10 of each), Ø25-38(1X), Ø30-40(1XB), Ø32-44(245), Ø35-51(2A), Ø38-57mm(2) (5 of each).
  • Pack Quantity: 85.
  • Model No. SHC85AC
Type Hose clip
Size 57mm
Contents Band Width 9mm; Ø8-14(000), Ø10-16(M00), Ø13-19(00) (10 of each), Band Width 12mm; Ø16-22(0), Ø16-25(0X), Ø22-32mm(1) (10 of each), Ø25-38(1X), Ø30-40(1XB), Ø32-44(245), Ø35-51(2A), Ø38-57mm(2) (5 of each)
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 2.23kg

Reviews

Be the first to submit a review

Trustpilot