Sealey SHC6 Hose Clip Zinc Plated Ø120-140mm Pack of 10

MPN
SHC6
Brand
Sealey
EAN-13
5054511003499
Order Code
84-0258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Worm drive hose clip. Zinc plated with external pressed threads allowing for smooth surface hose contact. Manufactured to DIN 3017.
  • Worm drive hose clips.
  • Zinc plated with external pressed threads allowing for smooth surface hose contact.
  • Size: Ø120-140mm.
  • Band Size: 12mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 10.
  • Model No. SHC6
Type Hose clip
Size Ø120-140mm
Band Width 12mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.58kg
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot