Sealey SHC00 Hose Clip Zinc Plated Ø13-19mm Pack of 30

MPN
SHC00
Brand
Sealey
EAN-13
5054511003048
Order Code
84-0225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Worm drive hose clip. Zinc plated with external pressed threads allowing for smooth surface hose contact. Manufactured to DIN 3017.
  • Worm drive hose clip.
  • Zinc plated with external pressed threads allowing for smooth surface hose contact.
  • Size: Ø13-19mm.
  • Band Size: 9mm.
  • Manufactured to DIN 3017.
  • Pack Quantity: 30.
  • Model No. SHC00
Type Hose clip
Size Ø13-19mm
Band Width 9mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.37kg
Pack Qty 30

Reviews

Be the first to submit a review

Trustpilot