Sealey SH04 Spray Gun & Filter Holder 1 Gun Capacity

MPN
SH04
Brand
Sealey
EAN-13
5054630514258
Order Code
43-4365
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench or wall-mounting design with adjustable filter holder rings, which provide flexible options for setting up your spray gun holder in any workspace. Firmly supports one full-size spray gun and prevents accidental tipping or spillage. Lightweight yet sturdy construction allows for easy movement and repositioning.
  • Bench or wall-mounting design with adjustable filter holder ring provides flexible options for setting up your spray gun holder in any workspace.
  • Firmly supports one full-size spray gun, so is ready to use and prevents accidental tipping or spillage.
  • Lightweight yet sturdy construction allows for easy movement and repositioning.
  • Model No. SH04
Type Spray Gun Accessories
Nett Weight 1.08kg
Size (W x H) 120 x 240mm

Reviews

Be the first to submit a review

Trustpilot