Sealey SGP36 Triple Leg Reversible Puller 150mm

MPN
SGP36
Brand
Sealey
EAN-13
5024209681315
Order Code
89-3525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Triple leg puller with reversible, drop-forged, Chrome Vanadium steel legs. Heat treated for added strength and chrome plated to resist corrosion. Swivel thrust plate prevents damage to shaft ends.
  • Chrome Vanadium steel, heat treated for added strength and chrome plated to resist corrosion.
  • Reversible legs.
  • Swivel thrust plate prevents damage to shaft ends.
  • Model No. SGP36
Type Twin / triple leg reversible puller
Material Chrome Vanadium Steel
Nett Weight 1.59kg
Number of Hooks 3
REACH 150mm
Size/spread 175mm
Spread 175mm

Reviews

Be the first to submit a review

Trustpilot