Sealey SGL01 SMD LED Rechargeable Spray Gun Light 5W

MPN
SGL01
Brand
Sealey
EAN-13
5054630183515
Order Code
94-6416
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable 100lm spray gun light with a high Colour Rendering Index (CRI 90) suitable for accurate colour matching. Suitable for home or bodyshop use. Manufactured to fit most guns with its Ø25-45mm clamp. Ideal for low light areas such as vehicle chassis and interior where traditional booth lights do not reach adequately. Supplied with USB Type-C cable.
  • Rechargeable 100lm spray gun light with a high Colour Rendering Index (CRI 90) suitable for accurate colour matching.
  • Manufactured to fit most guns.
  • Ideal for low light areas where traditional booth lights do not reach adequately.
  • Suitable for home or bodyshop use.
  • Supplied with USB Type-C cable.
  • Model No. SGL01
Battery 3.7V 0.75Ah Li-Ion
Charging Time 2.5hr
Clamp Size 25-45mm
CRI Rating 90
IP Rating IP65
LED Type 5W SMD LED
Lumen Output High/Low: 100/30lm
Nett Weight 0.086kg
Operating Time High/Low: 4/11hr

Reviews

Be the first to submit a review

Trustpilot