Sealey SG10E Air Recirculating Economy Sand Blasting Kit

MPN
SG10E
Brand
Sealey
EAN-13
5024209848428
Order Code
89-4921
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use in the bodyshop. The feathering action makes this blaster ideal for treating stone chips. Supplied with a set of four rubber nozzles for sealing the gun head to the panel and a 700g bottle of blasting grit. Replacement nozzles are available.
  • Suitable for use in the bodyshop.
  • Feathering action makes it ideal for treating stone chips.
  • Supplied with a set of four rubber nozzles and a 700g bottle of blasting grit.
  • Replacement nozzles are available.
  • Model No. SG10E
Type Sand blasting kit
Air Consumption 5-10cfm
Air Pressure 60 to 120psi
Consumable Parts n/a
Maximum Blast Diameter n/a
Nett Weight 1.67kg
Nozzle Diameter Various
Operating Pressure 60-120psi

Reviews

Be the first to submit a review

Trustpilot