Sealey SG1000 Portable Gantry Crane Adjustable 1tonne

MPN
SG1000
Brand
Sealey
EAN-13
5051747701601
Order Code
89-8581
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £720.00 £670.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for workshops/garages where level lifting is essential. Fitted with four swivel locking castors. Gantry frame is NOT to be moved while loaded. All steel construction with I-beam cross member for added strength. Height-adjustable from 2400 to 3600mm in 100mm increments. Ideal for maintenance, manufacturing, repairs and other material handling tasks. Quick assembly and disassembly for easy transport within a workplace or from site to site. Lifting tackle not included.
  • Portable adjustable gantry frame is ideal for shops where level lifting is essential.
  • Maximum Load Capacity: 1 Tonne.
  • Four swivel locking castors.
  • Height-adjustable from 2400 to 3600mm in 100mm increments.
  • All steel construction.
  • I beam cross member for added strength.
  • Ideal for maintenance, manufacturing, repairs and other material-handling tasks.
  • Quick assembly and disassembly for easy transport within a workplace or from site to site.
  • Gantry frame is NOT to be moved while loaded.
  • Lifting tackle not included.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SG1000
Type Gantry Crane
Load Capacity 1tonne
Gantry Width 2400mm
Maximum Depth 1200mm
Maximum Height 3600mm
Maximum Load Capacity 1000kg
Minimum Height 2400mm
Nett Weight 128kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-8581

Q. Is the gantry width 2,400 inside the posts or outside?

A. Hi Michael, thanks for your question. The gantry width is 2000 inside the posts.

Reviews

Be the first to submit a review

Trustpilot