Sealey SFF12 Desk Fan 3-Speed 12" 230V

MPN
SFF12
Brand
Sealey
EAN-13
5051747756298
Order Code
89-8885
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




Manufactured from durable composite material, ergonomically designed to pivot on a 180° axis, maximising the volume and direction of airflow. Can also be wall mounted. Featuring 3-speed settings. Fitted with 3-pin plug.
  • Manufactured from durable composite material, ergonomically designed to pivot on a 180° axis, maximising the volume and direction of airflow.
  • Can also be wall mounted.
  • Featuring 3-speed settings.
  • Fitted with 3-pin plug.
  • Model No. SFF12
Type Desk fan
Voltage 230V
Air Flow Not Specified
Diameter 300mm
Power 45W
Fan diameter Ø300mm(12")
Fan Power Input (P) 36.3W
Fan Sound Power Level (Lwa) 60dB(A)
Height 420mm
Height(s) 400mm
Maximum Air Velocity (c) 3.51m/s
Maximum Flow Rate (F) 11.3m³/min
Nett Weight 2.2kg
Seasonal Electrical Consumption (Q) 14.4kWh/a
Service Value (SV) 0.31 (m³/min)/W
Speeds 3
Standby Power Consumption (Psb) 0.0W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot