Sealey SFC800COMBO Subframe Cradle & 800kg Transmission Jack Combo

MPN
SFC800COMBO
Brand
Sealey
EAN-13
5054630284106
Order Code
94-6400
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1190.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Package Includes: 800TTJ - 0.8 Tonne Vertical Telescopic Transmission Jack . SFC01 - Subframe/Engine Load Adaptor for TTJ Transmission Jacks. These items are heavy. Extra assistance must be provided at the delivery point to help safe delivery.
    Package Includes:
  • 800TTJ - 0.8 Tonne Vertical Telescopic Transmission Jack.
  • SFC01 - Subframe/Engine Load Adaptor for TTJ Transmission Jacks
  • These items are heavy. Extra assistance must be provided at the delivery point to help safe delivery.
  • Model No. SFC800COMBO
Type Subframe Cradle & transmission Jack Kit
Load Capacity 450kg
Base Size 1046 x 1046mm
Capacity 800TTJ - 800kg and SFC01 - 450kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 1920mm
Minimum Saddle Height 960mm
Nett Weight 110kg
Pump Strokes to Maximum Height N/A
Ram Extensions 2
Saddle Adjustment - Left-to-Right N/A
Saddle Tilt - Backward 40°
Saddle Tilt - Forward 15°

Reviews

Be the first to submit a review

Trustpilot