Sealey SFC500COMBO Subframe Cradle & 500kg Transmission Jack Combo

MPN
SFC500COMBO
Brand
Sealey
EAN-13
5054630284083
Order Code
94-6399
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1159.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Package Includes: 500TTJ - 0.5 Tonne Vertical Telescopic Transmission Jack. SFC01 - Subframe/Engine Load Adaptor for TTJ Transmission Jacks. These items are heavy. Extra assistance must be provided at the delivery point to help safe delivery.
    Package Includes:
  • 500TTJ - 0.5 Tonne Vertical Telescopic Transmission Jack.
  • SFC01 - Subframe/Engine Load Adaptor for TTJ Transmission Jacks
  • These items are heavy. Extra assistance must be provided at the delivery point to help safe delivery.
  • Model No. SFC500COMBO
Type Subframe Cradle & transmission Jack Kit
Load Capacity 450kg
Base Size 1000 x 1000mm
Capacity 500TTJ - 500kg and SFC01 - 450kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 1875mm
Minimum Saddle Height 890mm
Nett Weight 95.5kg
Optional Accessories N/A
Pump Strokes to Maximum Height N/A
Ram Extensions 2
Saddle Adjustment - Left-to-Right 65mm
Saddle Tilt - Backward 22°
Saddle Tilt - Forward 28°

Reviews

Be the first to submit a review

Trustpilot