Sealey SFC01 Subframe/Engine Load Adaptor for TTJ Transmission Jacks

MPN
SFC01
Brand
Sealey
EAN-13
5054630141386
Order Code
94-6397
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully adjustable Subframe/Engine Support Adaptor is supplied with various types of fittings to suit different applications. Designed to assist in the removal and fitting of complete engine assemblies, rear axles, gearboxes, fuel tanks, exhaust systems and other awkward loads. The adaptor can easily be fitted directly onto the Sealey 500TTJ and 800TTJ Transmission Jacks, making it possible for a difficult two or three person job, to be carried out by just one person.
  • Fully adjustable Subframe/Engine Support Adaptor.
  • Supplied with various types of fittings to suit different applications.
  • To assist in the removal and fitting of complete engine assemblies, rear axles, gearboxes, fuel tanks, exhaust systems and other awkward loads.
  • Designed to fit directly on to the Sealey 500TTJ and 800TTJ Transmission Jacks.
  • Labour saving design allows jobs to be carried out by one person.
  • Easily fitted or removed from the transmission jack as required.
  • Model No. SFC01
Type Subframe Accessory
Load Capacity 450kg
Capacity 450kg
Compatibility 500TTJ, 800TTJ
Nett Weight 23kg

Reviews

Be the first to submit a review

Trustpilot