Sealey SET013 TRX-Star* Socket E22 1/2"Sq Drive

MPN
SET013
Brand
Sealey
EAN-13
5054511781069
Order Code
94-4201
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Drop-forged Chrome Vanadium steel socket. Heat treated and chrome plated for resistance to corrosion. Fully polished mirror finish with knurled ring for extra grip with oily fingers.
  • Drop-forged Chrome Vanadium steel socket.
  • Heat treated and chrome plated for resistance to corrosion.
  • Fully polished mirror finish with knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SET013
Type Socket bit
Drive Size 1/2"
Material Chrome Vanadium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot