Sealey Security Key Cabinets

Sealey Brand: Sealey

These key cabinets from Sealey have a seamless steel construction with durable coating for corrosion resistance and are suitable for a wide variety of applications.

  • Fitted with high quality cylinder type lock and supplied with two keys
  • Piano hinged door with catch plate gives added security
  • Supplied with a pack of colour coded key tags
  • Includes mounting screws and wall plugs
  • Available in a choice of sizes
Description Image Product Buy Pricing (Ex VAT) Key Capacity Nett Weight Overall Size (W x D x H) Type Lifetime Warranty Locking Mechanism Material
Sealey SKC20 Key Cabinet with 20 Key Tags
Sealey SKC20 Key Cabinet with 20 Key Tags
Standard range
Order code: 89-2703
MPN: SKC20

Despatched within 2 working days - 100 in stock
1+ £21.41
Price per unit Ex VAT
20 0.93kg 160 x 80 x 200mm Cabinet No Key Steel
Sealey SKC45 Key Cabinet with 45 Key Tags
Sealey SKC45 Key Cabinet with 45 Key Tags
Standard range
Order code: 89-2704
MPN: SKC45

Despatched within 2 working days - 100 in stock
1+ £32.14
Price per unit Ex VAT
45 1.75kg 240 x 80 x 300mm Cabinet No Key Steel
Sealey SKC93 Key Cabinet with 93 Key Tags
Sealey SKC93 Key Cabinet with 93 Key Tags
Standard range
Order code: 89-2705
MPN: SKC93

Despatched within 2 working days - 20 in stock
1+ £42.05
Price per unit Ex VAT
93 2.52kg 240 x 80 x 300mm Cabinet No Key Steel

Trustpilot