Sealey SDSPLUS32 Rotary Hammer Drill SDS Plus 32mm 1500W/230V

MPN
SDSPLUS32
Brand
Sealey
EAN-13
5054511711059
Order Code
94-0557
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful rotary hammer drill with SDS Plus chuck. Four drilling functions. Anti-vibration shock absorbers built into body. Stepless variable speed control trigger. Safety clutch system. LED Mains power indicator. Easy-access grease plug for gear maintenance. Supplied in storage case with 8mm, 10mm and 12mm masonry drill bits, pin and cold chisels, PVC dust cap and depth gauge. Fitted with 360° auxiliary handle.
  • Powerful rotary hammer drill with SDS Plus chuck.
  • Four drilling functions.
  • Anti-vibration shock absorbers built into body.
  • Stepless variable speed control trigger.
  • Safety clutch system.
  • LED Mains power indicator.
  • Easy-access grease plug for gear maintenance.
  • Supplied in storage case with 8, 10, 12mm masonry drill bits, pin and cold chisels, PVC dust cap and depth gauge.
  • Fitted with 360° auxiliary handle.
  • Model No. SDSPLUS32
Power 1500W
Chuck Type SDS Plus
Concrete 32mm
Concrete Drilling Diameter Ø32mm
Drilling Capacity Concrete 32mm
Impact Energy 6J
Impact Rate 0-4500bpm
Nett Weight 5.02kg
No-Load Speed 0-850rpm

Reviews

Be the first to submit a review

Trustpilot